
| Quantity | Price |
|---|---|
| 1+ | $32.120 |
| 5+ | $29.040 |
| 10+ | $25.960 |
| 25+ | $24.960 |
| 50+ | $23.960 |
| 100+ | $23.320 |
| 250+ | $22.680 |
Product Information
Product Overview
AD5735 is a quad-channel voltage and current output DAC with dynamic power control that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This reduced power dissipation is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. This uses a versatile 3-wire serial interface that operates at clock rates of up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE®, DSP, and microcontroller interface standards. The serial interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, PLCs.
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- User-programmable offset and gain, on-chip diagnostics
- Resolution is 12bits (min, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- Total unadjusted error (TUE) is ±0.012% FSR (typ, 0V to 5V, 0V to 10V, ±5V, ±10V ranges)
- Relative accuracy (INL) is ±0.006% FSR (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, AVDD = VBOOST-x = 15V)
- Short-circuit current is 16/8mA (typ, Programmable by user, defaults to 16mA typical)
- DC PSRR is 50µV/V (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- 64-lead LFCSP-VQ package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
33V
-26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V
9V
4Channels
Serial
64Pins
-40°C
Quad 12-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, QSPI, Serial, SPI
-26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V
LFCSP-EP
Current, Voltage
LFCSP-EP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
