
| Quantity | Price |
|---|---|
| 1+ | $47.470 |
| 5+ | $43.150 |
| 10+ | $38.830 |
| 25+ | $37.420 |
| 50+ | $35.860 |
| 100+ | $34.300 |
| 250+ | $33.170 |
Product Information
Product Overview
AD5755-1 is a quad, voltage and current output digital-to-analog converter (DAC) that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. Each channel has a corresponding CHART pin so that HART signals can be coupled onto the current output of the AD5755-1. The device uses a versatile 3-wire serial interface that operates at clock rates of up to 30 MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. The interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, programmable logic controllers (PLCs), HART network connectivity.
- Resolution is 16bits (AVSS = -15V, loaded and unloaded)
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- Output voltage ranges from -5 to +5V (AVDD = VBOOST-x = 15V)
- Total unadjusted error (TUE) is -0.04% FSR (min, AVDD = VBOOST-x = 15V)
- Relative accuracy (INL) is ±0.006% FSR (min, AVDD = VBOOST-x = 15V)
- Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, AVDD = VBOOST-x = 15V)
- Zero-scale error is ±0.002% FSR (typ, AVDD = VBOOST-x = 15V)
- Gain error is ±0.004% FSR (typ, AVDD = VBOOST-x = 15V)
- 64 lead LFCSP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, Microwire, QSPI, Serial, SPI
-26.4V to -10.8V, 9V to 33V
-26.4V to -10.8V, 9V to 33V
LFCSP-EP
Serial
64Pins
-40°C
Quad 16-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
3 Wire, DSP, Microwire, QSPI, Serial, SPI
33V
9V
4Channels
Current, Voltage
LFCSP-EP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
