
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.450 |
| 10+ | $15.470 |
| 25+ | $14.860 |
| 50+ | $14.270 |
| 100+ | $13.660 |
| 250+ | $13.210 |
| 500+ | $12.830 |
Product Information
Product Overview
AD5758 is a single-channel, voltage and current output digital-to-analog converter with dynamic power control and HART connectivity that operates with a power supply range from -33V (mini) on AVSS to +33V (max) on AVDD1 with a maximum operating voltage between the two rails of 60V. On-chip dynamic power control minimizes package power dissipation, which is achieved by regulating the supply voltage to the VIOUT output driver circuitry from 5 to 27V using a buck dc-to-dc converter, optimized for minimum on-chip power dissipation. The device uses a versatile 4wire serial peripheral interface that operates at clock rates of up to 50MHz and is compatible with standard SPI, QSPI™, MICROWIRE™, DSP, and microcontroller interface standards. Application includes process control, actuator control, channel isolated analog outputs, programmable logic controller and distributed control systems applications, HART network connectivity.
- Resolution is 16bits (min, AVDD1 = VDPC+ = 15V, AVDD2 = 5V, TJ <lt/> 125°C)
- Total unadjusted error (TUE) range from -0.05 to +0.05 %FSR (AVDD1 = VDPC+ = 15V, TJ <lt/> 125°C)
- Relative accuracy (INL) range from -0.006 to +0.006 % FSR (all ranges, TJ <lt/> 125°C)
- Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, all ranges)
- Output drift is 0.35ppm FSR/°C (typ, output drift, AVDD1 = VDPC+ = 15V, TJ <lt/> 125°C)
- Gain error is ±0.001% FSR (typ, AVDD1 = VDPC+ = 15V, TJ <lt/> 125°C)
- DC output impedance is 7mohm (typ, AVDD1 = VDPC+ = 15V, TJ <lt/> 125°C)
- DC power supply rejection ratio (PSRR) is 10µV/V (typ, AVDD1 = VDPC+ = 15V, TJ <lt/> 125°C)
- 10µV/V common-mode rejection ration (typ, error in VOUT voltage due to changes in -VSENSE voltage)
- 32 lead LFCSP package, operating temperature range from -40°C to +115°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
-33V to 0V, 5V to 33V
5V
LFCSP-EP
LFCSP-EP
32Pins
-40°C
Single 16-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
3 Wire, 4 Wire, DSP, Microwire, QSPI, Serial, SPI
33V
-33V to 0V, 5V to 33V
1Channels
Current, Voltage
Serial
Surface Mount
115°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
