Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD5821ABCBZ-REEL7Copy
Newark Part No.77AK2300
Product RangeSingle 10-Bit Current Output DACs
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $60.000 |
| 10+ | $45.000 |
| 25+ | $41.200 |
| 50+ | $39.000 |
| 100+ | $37.000 |
| 250+ | $35.200 |
| 500+ | $34.400 |
| 1000+ | $33.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD5821ABCBZ-REEL7Copy
Newark Part No.77AK2300
Product RangeSingle 10-Bit Current Output DACs
Technical Datasheet
Resolution10bit
Interfaces2 Wire, I2C
Interfaces2 Wire, I2C
Supply Voltage Min5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
No. of Channels1Channels
ADC / DAC Case StyleWLCSP
Output TypeCurrent
IC Case / PackageWLCSP
Input Channel TypeSingle Ended
No. of Pins9Pins
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeSingle 10-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
2 Wire, I2C
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Max
2.7V
ADC / DAC Case Style
WLCSP
IC Case / Package
WLCSP
No. of Pins
9Pins
Operating Temperature Min
-30°C
Product Range
Single 10-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
2 Wire, I2C
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Single Ended
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
