Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD590LF/883BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM0720
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $218.870 |
| 5+ | $204.810 |
| 10+ | $199.570 |
| 25+ | $198.410 |
| 50+ | $188.980 |
| 100+ | $185.190 |
Price for:Each
Minimum: 1
Multiple: 1
$218.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD590LF/883BCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26AM0720
IC Output TypeCurrent
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleFlatpack
Sensor Case / PackageFlatpack
No. of Pins2Pins
Supply Voltage Min4V
Supply Voltage Max30V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Output Type
Current
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
Flatpack
Supply Voltage Min
4V
Product Range
-
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
Flatpack
No. of Pins
2Pins
Supply Voltage Max
30V
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
