
4 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $147.100 |
Product Information
Product Overview
AD633-EVALZ is an evaluation board to evaluate AD633 low cost analog multiplier. The AD633 is a functionally complete, four-quadrant, analog multiplier. It includes high impedance, differential X and Y inputs and a high impedance summing input (Z). The low impedance output voltage is a nominal 10V full scale provided by a buried Zener. The AD633 is laser calibrated to a guaranteed total accuracy of 2% of full scale. Nonlinearity for the Y input is typically less than 0.1% and noise referred to the output is typically less than 100µVRMS in a 10Hz to 10KHz bandwidth. A 1MHz bandwidth, 20V/µs slew rate and the ability to drive capacitive loads make the AD633 useful in a wide variety of applications where simplicity and cost are key concerns.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD633
No SVHC (04-Feb-2026)
AD633
Analogue Multiplier
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
