Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD633TRZ-EPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.870 |
| 5+ | $22.400 |
| 10+ | $19.930 |
| 25+ | $19.070 |
| 50+ | $18.210 |
| 100+ | $17.350 |
Price for:Each
Minimum: 1
Multiple: 1
$24.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD633TRZ-EPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77AK2301
Technical Datasheet
Product Range-
Supply Voltage Min8V
Supply Voltage Max18V
No. of Multipliers / Dividers1
No. of Amplifiers4 Amplifier
Slew Rate20V/µs
Digital IC CaseNSOIC
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Supply Voltage Max
18V
No. of Amplifiers
4 Amplifier
Digital IC Case
NSOIC
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Supply Voltage Min
8V
No. of Multipliers / Dividers
1
Slew Rate
20V/µs
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
