
Need more?
| Quantity | Price |
|---|---|
| 1+ | $169.710 |
| 5+ | $159.470 |
| 10+ | $149.220 |
| 25+ | $143.260 |
| 50+ | $140.400 |
| 100+ | $137.520 |
Product Information
Product Overview
AD6645 is a high speed, high performance, monolithic 14-bit analog-to-digital converter (ADC). All necessary functions, including track-and-hold (T/H) and reference, are included on the chip to provide a complete conversion solution. The AD6645 provides CMOS-compatible digital outputs. It is the fourth generation in a wideband ADC family. Typical application includes multichannel, multimode receivers AMPS, IS-136, CDMA, GSM, WCDMA, single channel digital receivers, antenna array processing, communications instrumentation, radar, infrared imaging and instrumentation.
- 3.3V CMOS compatible
- SNR = 75/72dB, fIN 15/200MHz, up to 105MSPS and 100dBFS two-tone SFDR at 30.5MHz
- IF sampling to 200MHz, +1.5LSB max DNL, 48ppm/°C typ gain error
- Aperture uncertainty jitter: 0.1ps rms typ
- 1.5W power dissipation, ±1.0mV/V typ PSRR
- Differential analog inputs
- Pin compatible to AD6644 and data-ready for output latching
- Twos complement digital output format
- 52 lead TQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
14bit
1Channels
Single
4.75V
TQFP
52Pins
-40°C
Single 14-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
80MSPS
Single Ended
Parallel
5.25V
TQFP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
