Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD698ACPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4499
Your Part Number
69 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.200 |
| 10+ | $53.000 |
| 25+ | $50.000 |
| 100+ | $47.000 |
Price for:Each
Minimum: 1
Multiple: 1
$64.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD698ACPZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN4499
Technical Datasheet
Signal Conditioner TypeLVDT Signal Conditioner
Supply Voltage Min13V
Supply Voltage Max36V
IC Case / PackageLFCSP-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Type
LVDT Signal Conditioner
Supply Voltage Max
36V
No. of Pins
40Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage Min
13V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
