Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-8BCPZ-RL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2438RL
Cut Tape78AK2438
Product RangeOctal 12-Bit SAR ADCs
Your Part Number
383 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.960 | $13.96 |
| Total Price | $13.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 25+ | $10.070 |
| 50+ | $9.720 |
| 100+ | $9.370 |
| 250+ | $9.310 |
| 500+ | $9.020 |
| 1000+ | $8.470 |
| 2500+ | $8.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7091R-8BCPZ-RL7Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK2438RL
Cut Tape78AK2438
Product RangeOctal 12-Bit SAR ADCs
ADC ArchitectureSAR
Resolution12bit
Sampling Rate1MSPS
No. of Channels8Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces4 Wire, Microwire, QSPI, SPI
Supply Voltage Min2.7V
ADC / DAC Case StyleLFCSP-WQ-EP
Supply Voltage Max5.25V
IC Case / PackageLFCSP-WQ-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOctal 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Differential
Interfaces
4 Wire, Microwire, QSPI, SPI
ADC / DAC Case Style
LFCSP-WQ-EP
IC Case / Package
LFCSP-WQ-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resolution
12bit
No. of Channels
8Channels
Supply Voltage Type
Single
Supply Voltage Min
2.7V
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Octal 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
