
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.590 |
| 5+ | $20.780 |
| 10+ | $18.960 |
| 25+ | $17.280 |
| 50+ | $16.810 |
| 100+ | $16.350 |
| 250+ | $16.020 |
Product Information
Product Overview
AD7224 is a precision 8bit voltage-output, digital-to-analog converter, with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers–an input register and a DAC register. Only the data held in the DAC registers determines the analog output of the converter. It is fabricated in an all ion-implanted high speed linear compatible CMOS (LC²MOS) process which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8bit microprocessors.
- μP-compatible with double buffered inputs
- DAC and amplifier on CMOS chip, low total unadjusted error, versatile interface logic
- High speed logic allows direct interfacing to most microprocessors
- CMOS fabrication means low power consumption (35mW typical with single supply)
- Total unadjusted error is ±2LSB max (VDD=15V ± 5%, VREF=10V, VSS=–5V ± 10%, AGND=DGND=0V)
- Full-scale temperature coefficient is ±20ppm/°C max (VDD=14V to 16.5V, VREF=+10V, VSS=–5V ± 10%)
- Zero code error is ±30mV max (VDD=11.4V to 16.5V, VSS=–5V ± 10%; AGND=DGND=0V)
- Voltage output slew rate is 2.5V/µs min (VDD=11.4V to 16.5V, VSS=–5V ± 10%; AGND=DGND=0V)
- Temperature rating range from –40°C to +85°C
- 18-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
15.75V
-4.5V to -5.5V, 11.4V to 16.5V, 14.25V to 15.75V
14.25V
1Channels
Parallel
18Pins
-40°C
Single 8-Bit Voltage Output DACs
MSL 1 - Unlimited
Parallel
CMOS, Parallel, TTL
-4.5V to -5.5V, 11.4V to 16.5V, 14.25V to 15.75V
WSOIC
Voltage
WSOIC
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
