
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.320 | $14.32 |
| Total Price | $14.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.320 |
| 25+ | $10.480 |
| 50+ | $10.060 |
| 100+ | $9.640 |
| 250+ | $9.580 |
| 500+ | $9.390 |
| 1000+ | $9.200 |
| 2500+ | $9.010 |
Product Information
Product Overview
AD7291 is a 12-bit, low power, 8-channel, successive approximation analog-to-digital converter (ADC) with an internal temperature sensor. The device operates from a single 3.3 V power supply and features an I2C-compatible interface. The device contains a 9-channel multiplexer and a track-and-hold amplifier than can handle frequencies up to 30MHz. The device has an on-chip 2.5V reference that can be disabled to allow the use of an external reference. Ideally suited to monitoring system variables in a variety of systems including telecommunications, process control and industrial control.
- Specified for VDD of 2.8V to 3.6V, logic voltage VDRIVE = 1.65V to 3.6V
- Internal 2.5V reference
- I2C-compatible serial interface supports standard and fast speed modes
- Out of range indicator/alert function
- Autocycle mode
- 12μA full power-down mode at TA = <gt/>85°C to 125°C
- Channel sequencer operation
- Automatic partial power-down while not converting to maximize power efficiency
- 20-lead lead frame chip scale package [LFCSP_WQ]
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
8Channels
Single
2.8V
LFCSP
20Pins
-40°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
22.22kSPS
Single Ended
2 Wire, I2C
3.6V
LFCSP
Surface Mount
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
