Product Information
Product Overview
AD734 is an accurate high speed, four-quadrant analog multiplier that is pin compatible with the industry-standard AD534 and provides the transfer function W = XY/U. It provides a low impedance voltage output with a full power (20V p-p) bandwidth of 10MHz. Total static error (scaling, offsets, and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80dBc and guaranteed. The low capacitance X, Y, and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage, U, is 10V, derived from a buried-zener voltage reference. It is used in applications such as high performance replacement for AD534, multiply, divide, square, square root, modulators, demodulators, wideband gain control, rms-to-dc conversion, voltage-controlled amplifiers, oscillators, and filters, demodulator with 40MHz input bandwidth.
- Slew rate is 450V/μs typical at (TA = +25°C, +VS = VP = +15V)
- Settling time (0.1%) is 200ns typical at (TA = +25°C, +VS = VP = +15V)
- Total harmonic distortion is -58dBc typical at (X = 7V rms, Y =+10V, f ≤ 5KHz)
- Total output noise is -94dBc typical at (10Hz to 20KHz, TA = +25°C)
- 3dB bandwidth is 40MHz typical at (TA = +25°C, +VS = VP = +15V)
- Gain error is 1% typical at (TA = +25°C, +VS = VP = +15V)
- Operating supply voltage range from ±8V to ±16.5V
- Quiescent current is 9mA typical at (TA = +25°C, +VS = VP = +15V)
- Operating temperature range from -40°C to +85°C
- Package style is 14-lead plastic dual in-line [PDIP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
16.5V
4 Amplifier
NDIP
-40°C
No SVHC (21-Jan-2025)
-8V
1
450V/µs
14Pins
85°C
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate