Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7381BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2938
Product RangeDual 14-Bit SAR ADCs
Your Part Number
485 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.130 |
| 25+ | $31.980 |
| 50+ | $29.400 |
| 100+ | $27.350 |
| 250+ | $25.060 |
| 500+ | $23.520 |
| 1000+ | $22.330 |
| 2500+ | $20.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$34.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7381BCPZ-R2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN2938
Product RangeDual 14-Bit SAR ADCs
Resolution14bit
Sampling Rate4MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min3V
Supply Voltage Max3.6V
ADC / DAC Case StyleLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 14-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
14bit
Input Channel Type
Differential
Interfaces
SPI
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
4MSPS
Supply Voltage Type
Single
Supply Voltage Min
3V
ADC / DAC Case Style
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
