Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7403TRIZ-EPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2447
Product RangeSingle 16-Bit Delta-Sigma ADCs
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.340 |
| 10+ | $13.710 |
| 25+ | $13.090 |
| 50+ | $12.480 |
| 100+ | $12.120 |
| 250+ | $11.740 |
| 500+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$17.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7403TRIZ-EPCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78AK2447
Product RangeSingle 16-Bit Delta-Sigma ADCs
ADC ArchitectureDelta-Sigma
Resolution16bit
Sampling Rate20MSPS
No. of Channels1Channels
Input Channel TypeDifferential
Supply Voltage TypeSingle
InterfacesSerial
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleWSOIC
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
20MSPS
Input Channel Type
Differential
Interfaces
Serial
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Resolution
16bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.5V
ADC / DAC Case Style
WSOIC
No. of Pins
16Pins
Operating Temperature Min
-55°C
Product Range
Single 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
