
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.290 | $14.29 |
| Total Price | $14.29 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 25+ | $10.340 |
| 50+ | $10.010 |
| 100+ | $9.670 |
| 250+ | $9.640 |
| 500+ | $9.090 |
| 1000+ | $8.880 |
| 2500+ | $8.700 |
Product Information
Product Overview
AD7476A is a high speed, low power, successive-approximation analog-to-digital converter (ADC). It operate from a single power supply of 2.35V to 5.25V and feature throughput rates upto 1MSPS. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. It uses an advanced design techniques to achieve low power dissipation at high throughput rates. The reference for the part is taken internally from VDD to allow the widest dynamic input range to the ADC. Thus, the analog input range for the part is 0V to VDD. The conversion rate is determined by the SCLK. It is widely used in application such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, data acquisition systems, high speed modems, optical sensors etc.
- SNR is 71dB at (100kHz input frequency)
- Flexible power/serial clock speed management
- No pipeline delays, high speed serial interface
- SPI/QSPI™/MICROWIRE/DSP compatible
- Standby mode is 1µA maximum
- Total harmonic distortion (THD) is –80dB typ
- Conversion time 800ns typ at (16 SCLK cycles)
- Linearity error is ±0.75LSB typical
- Operating temperature is –40°C to +85°C
- Packaging style is 6-lead SC70
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
1Channels
Single
2.35V
SC-70
6Pins
-40°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
1MSPS
Single Ended
Microwire, QSPI, SPI
5.25V
SC-70
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
