
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $66.780 | $66.78 |
| Total Price | $66.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $66.780 |
| 500+ | $51.650 |
| 1000+ | $50.630 |
Product Information
Product Overview
AD75019 crosspoint switch array contains 256 analog switches in a 16 × 16 array. Any of the X or Y pins may serve as an input or output. Any or all of the X terminals may be programmed to connect to any or all of the Y terminals. The switches can accommodate signals with amplitudes up to the supply rails and have a typical on-resistance of 150 ohm. Data is loaded serially via the SIN input and clocked into an onboard 256-bit shift register via SCLK. When all the switch settings have been programmed, data is transferred into a set of 256 latches via PCLK. The serial shift register is dynamic, so there is a minimum clock rate of 20KHz. The switch control latches are static and will hold their data as long as power is applied.
- Input signal range from VSS – 0.5 to VDD + 0.5V (TA=+25°C, VDD and VSS=612V, VCC=+5V)
- Typical propagation delay is 4ns (TA=+25°C, VDD and VSS=612V, VCC=+5V)
- Maximum input capacitance is 10pF (TA=+25°C, VDD and VSS=612V, VCC=+5V)
- Low power consumption, 2mW quiescent
- Serial output allows cascading for more channels
- TTL/CMOS/microprocessor-compatible control lines
- Serial input simplifies interface
- 44-lead plastic leaded chip carrier [PLCC] package
- Temperature range from 0°C to +70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
