AD7549JNZ
Digital to Analog Converter, 12 bit, CMOS, Parallel, TTL, 14.25 V, 15.75 V, 2 Channels, Current

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7549JNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9483 |
| Product Range | Dual 12-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $88.410 |
| 5+ | $82.790 |
| 10+ | $77.150 |
| 25+ | $71.520 |
| 50+ | $69.130 |
| 100+ | $67.760 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7549JNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9483 |
| Product Range | Dual 12-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 12bit |
| Interfaces | CMOS, Parallel, TTL |
| Supply Voltage Min | 15.75V |
| Interfaces | CMOS, Parallel, TTL |
| Supply Voltage Range | 14.25V to 15.75V |
| Supply Voltage Range | 14.25V to 15.75V |
| Supply Voltage Max | 14.25V |
| ADC / DAC Case Style | NDIP |
| No. of Channels | 2Channels |
| Output Type | Current |
| Input Channel Type | Parallel |
| IC Case / Package | NDIP |
| No. of Pins | 20Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Dual 12-Bit Current Output DACs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7549 is a monolithic dual, 12bit, current output D/A converter. Both DACs provide four quadrant multiplication capabilities with a separate reference input and feedback resistor for each DAC. The monolithic construction ensures excellent thermal tracking and gain error tracking between the two DACs. The DACs in the AD7549 are each loaded in three 4-bit nibbles. The control logic is designed for easy processor interfacing. Input and DAC register loading is accomplished using address lines AO, Al, A2 and CS, WR lines. A logic high level on the CLR input clears all registers. Both DACs may be simultaneously updated using the UPD input. Typical applications include programmable filters, automatic test equipment, microcomputer-based process control, audio systems, programmable power supplies and Synchro applications.
- Two doubled buffered 12bit DACs
- 4-quadrant multiplication
- Low gain error (3LSBs max)
- 1% DAC ladder resistance matching
- Space saving skinny DIP packages
- Latch-up proof
- Relative accuracy of ±1LSB
- Full scale error is ±6LSB
- 20 lead NDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 12bit |
|---|---|
| Supply Voltage Min | 15.75V |
| Supply Voltage Range | 14.25V to 15.75V |
| Supply Voltage Max | 14.25V |
| No. of Channels | 2Channels |
| Input Channel Type | Parallel |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Product Range | Dual 12-Bit Current Output DACs |
| SVHC | No SVHC (04-Feb-2026) |
| Interfaces | CMOS, Parallel, TTL |
|---|---|
| Interfaces | CMOS, Parallel, TTL |
| Supply Voltage Range | 14.25V to 15.75V |
| ADC / DAC Case Style | NDIP |
| Output Type | Current |
| IC Case / Package | NDIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
