
Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.860 |
| 5+ | $44.440 |
| 10+ | $40.000 |
| 25+ | $37.790 |
| 50+ | $36.770 |
| 100+ | $35.740 |
| 250+ | $34.730 |
Product Information
Product Overview
AD7606 is a 16bit, simultaneous sampling, analog-to-digital data acquisition systems (DAS) with eight channels. Each part contains analog input clamp protection, a second-order antialiasing filter, a track-and-hold amplifier, a 16bit charge redistribution successive approximation analog-to-digital converter (ADC), a flexible digital filter, a 2.5V reference and reference buffer and high speed serial and parallel interfaces. Typical application includes power-line monitoring and protection systems, multiphase motor control, instrumentation and control systems, Multi-axis positioning systems and data acquisition systems (DAS).
- True bipolar analog input ranges: ±10V, ±5V and single 5V analog supply and 2.3V to 5V VDRIVE
- Pin to pin compatible with the state-of-the-art AD7606B
- Fully integrated data acquisition solution: analog input clamp protection
- Input buffer with 1Mohm analog input impedance and second-order antialiasing analog filter
- On-chip accurate reference and reference buffer, 16bit ADC with 200KSPS on all channels
- Oversampling capability with digital filter
- Flexible parallel/serial interface: SPI/QSPI™/MICROWIRE™/DSP compatible
- 7KV ESD rating on analog input channels, 95.5dB SNR, -107dB THD, ±0.5LSB INL, ±0.5LSB DNL
- Low power: 100mW and standby mode: 25mW
- 64 lead LQFP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
8Channels
Bipolar
4.75V
LQFP
64Pins
-40°C
Octal 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
200kSPS
Single
Parallel, Serial
5.25V
LQFP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
