
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD768ARZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AK3507 |
| Product Range | Single 16-Bit Current Output DACs |
| Your Part Number | |
| Technical Datasheet |
16 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $115.280 |
| 5+ | $106.190 |
| 10+ | $97.100 |
| 25+ | $94.670 |
| 50+ | $92.230 |
| 100+ | $90.390 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD768ARZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 47AK3507 |
| Product Range | Single 16-Bit Current Output DACs |
| Technical Datasheet | |
| Resolution | 16bit |
| Sampling Rate | 30MSPS |
| Interfaces | CMOS, Parallel |
| Supply Voltage Min | 5.25V |
| Interfaces | CMOS, Parallel |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| Supply Voltage Max | 4.75V |
| ADC / DAC Case Style | WSOIC |
| No. of Channels | 1Channels |
| Output Type | Current |
| IC Case / Package | WSOIC |
| Input Channel Type | Parallel |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 16-Bit Current Output DACs |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD768 is a 16bit, high speed digital-to-analog converter that offers exceptional ac and dc performance. The AD768 is manufactured on ADI’s Advanced Bipolar CMOS (ABCMOS) process, combining the speed of bipolar transistors, the accuracy of laser-trimmable thin film resistors, and the efficiency of CMOS logic. A segmented current source architecture is combined with a proprietary switching technique to reduce glitch energy and maximize dynamic accuracy. Edge triggered input latches and a temperature compensated bandgap reference have been integrated to provide a complete monolithic DAC solution. Differential current outputs are provided to support single-ended or differential applications. The current outputs may be tied directly to an output resistor to provide a voltage output, or fed to the summing junction of a high speed amplifier to provide a buffered voltage output. Application includes arbitrary waveform generation, communications waveform reconstruction, vector stroke display.
- Edge-triggered latches, multiplying reference capability
- Maximum output update rate is 30MSPS (min, TMIN to TMAX, VDD = +5.0V)
- Resolution is 16bits (min, TMIN to TMAX, VDD = +5.0V, VEE = -5.0V)
- Offset error range from -0.2 to +0.2% of FSR (TMIN to TMAX, VDD = +5.0V)
- Gain error range from -1.0 to +1.0% of FSR (TMIN to TMAX, VDD = +5.0V)
- Spurious-free dynamic range is 86dB (typ, TMIN to TMAX, VDD = +5.0V)
- Total harmonic distortion is -71dB (typ, FOUT = 1.002MHz, CLOCK = 10MHz)
- Low glitch impulse is 35pV-s, nominal power dissipation is 465mW (typ, TMIN to TMAX, VDD = +5.0V)
- On-chip 2.5V reference
- 28 pin SOIC package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 16bit |
|---|---|
| Interfaces | CMOS, Parallel |
| Interfaces | CMOS, Parallel |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| ADC / DAC Case Style | WSOIC |
| Output Type | Current |
| Input Channel Type | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Sampling Rate | 30MSPS |
|---|---|
| Supply Voltage Min | 5.25V |
| Supply Voltage Range | ± 4.75V to ± 5.25V |
| Supply Voltage Max | 4.75V |
| No. of Channels | 1Channels |
| IC Case / Package | WSOIC |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Current Output DACs |
| MSL | MSL 3 - 168 hours |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
