
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.720 | $4.72 |
| Total Price | $4.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 25+ | $3.220 |
| 50+ | $3.100 |
| 100+ | $2.960 |
| 250+ | $2.810 |
| 500+ | $2.800 |
| 1000+ | $2.630 |
| 2500+ | $2.570 |
Product Information
Product Overview
AD7740 is a low-cost, ultra small synchronous voltage-to-frequency converter (VFC). The full-scale output frequency is synchronous with the clock signal on the CLKIN pin. This clock can be generated with the addition of an external crystal (or resonator) or supplied from a CMOS-compatible clock source. The part has a maximum input frequency of 1MHz. For an analog input signal that goes from 0V to VREF, the output frequency goes from 10% to 90% of fCLKIN. In buffered mode, the part provides a very high input impedance and accepts a range of 0.1V to VDD – 0.2V on the VIN pin. There is also an unbuffered mode of operation that allows VIN to go from –0.15V to VDD + 0.15V. The modes are interchangeable using the BUF pin. It is widely used in application such as isolation of high common-mode voltages, low-cost analog-to-digital conversion, battery monitoring, automotive sensing etc.
- 3V or 5V operation
- Low power is 3mW typ
- True –150mV capability without charge pump
- VREF range is 2.5V to VDD
- Internal 2.5V reference
- 1MHz max input frequency
- Selectable high impedance buffered input
- Input current is 8µA typ at (unbuffered mode, VIN = 5.4V, REFIN = 5.25V)
- Operating temperature range is −40°C to +105°C
- Packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Voltage to Frequency
Voltage to Frequency
5.25V
MSOP
3V to 5.25V
MSOP
-40°C
-
MSL 1 - Unlimited
1MHz
3V
0.012%
3V to 5.25V
8Pins
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
