
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 10+ | $10.060 |
| 25+ | $9.500 |
| 50+ | $8.940 |
| 100+ | $8.600 |
| 250+ | $8.230 |
| 500+ | $8.000 |
Product Information
Product Overview
AD7741 is a new generation of synchronous voltage-to-frequency converter (VFC). This device include an on-chip +2.5V bandgap reference that provides the user with the option of using this internal reference or an external reference. It operate from a single +5V supply consuming typically 6mA, and also contain a powerdown feature that reduces the current consumption to less than 35μA. It is widely used in application such as low cost analog-to-digital conversion, signal isolation etc.
- One single-ended input channel
- Integral nonlinearity is ±0.012% of Span max
- Operating voltage is 4.75V to 5.25V, buffered inputs
- Programmable gain analog front-end
- On-chip +2.5V reference
- Power down to 35A max
- Minimal external components required
- Internal/external reference option
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.35MHz
Voltage to Frequency
5.25V
DIP
4.75V to 5.25V
8Pins
-40°C
-
No SVHC (04-Feb-2026)
Voltage to Frequency
4.75V
0.024%
4.75V to 5.25V
DIP
Through Hole
85°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
