
Product Information
Product Overview
AD7810 is a high-speed, low-power, 10bit A/D converter that operates from a single 2.7V to 5.5V supply. The part contains a 2.3µs successive approximation A/D converter, with inherent track/hold functionality, a pseudo-differential input, and a high-speed serial interface that interfaces to most microcontrollers. By using a technique that samples the state of the CONVST active high (convert start) signal at the end of a conversion, this may be used in an automatic power-down mode. When used in this mode, it automatically powers down at the end of a conversion and wakes up at the start of a new conversion. This feature significantly reduces the power consumption of the part at lower throughput rates. Applications include low-power, hand-held, portable applications that require analog-to-digital conversion with 10bit accuracy, e.g., battery-powered test equipment, and battery-powered communications systems.
- Conversion time is 2.3µs max (GND=0V, VREF=VDD, -40 to +105°C)
- Inherent track-and-hold functionality
- Operating supply range from 2.7V to 5.5V, microcontroller-compatible serial interface
- Optional automatic power-down at end of conversion
- Low power operation, automotive power down is 27µW max (1KSPS throughput)
- Power dissipation is 5µW max (GND=0V, VREF=VDD, -40 to +105°C)
- Resolution is 10bits (GND=0V, VREF=VDD, -40 to +105°C)
- Temperature rating range from -40°C to +105°C
- Small outline IC (SOIC) package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
10bit
1Channels
Single
2.7V
SOIC
8Pins
-40°C
Single 10-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
350kSPS
Differential
Serial
5.5V
SOIC
Surface Mount
105°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
