Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7879-1ACPZ-500R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel62AK1432RL Cut Tape62AK1432 |
| Your Part Number | |
| Technical Datasheet |
457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.740 | $6.74 |
| Total Price | $6.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 25+ | $4.780 |
| 50+ | $4.570 |
| 100+ | $4.360 |
| 250+ | $4.200 |
| 500+ | $4.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7879-1ACPZ-500R7Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel62AK1432RL Cut Tape62AK1432 |
| Technical Datasheet | |
| IC Interface Type | I2C |
| Resolution | 12bit |
| Supply Voltage Min | 1.6V |
| Supply Voltage Max | 3.6V |
| Controller IC Case Style | LFCSP-EP |
| No. of Pins | 16Pins |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | I2C |
|---|---|
| Supply Voltage Min | 1.6V |
| Controller IC Case Style | LFCSP-EP |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Resolution | 12bit |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
