
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7899ARSZ-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 49AK9567 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.850 |
| 5+ | $40.730 |
| 10+ | $36.600 |
| 25+ | $35.000 |
| 50+ | $33.400 |
| 100+ | $32.730 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7899ARSZ-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 49AK9567 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 400kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7899 is a fast, low-power, 14-bit A/D converter. Overvoltage protection on the analog input for the part allows the input voltage to be exceeded without damaging the parts. Speed of conversion can be controlled either by an internally trimmed clock oscillator or by an external clock. A conversion start signal active-low (CONVST) places the track/hold into hold mode and initiates conversion. The BUSY/active-low EOC signal indicates the end of the conversion. Data is read from the part via a 14-bit parallel data bus using the standard active low CS and active low RD signals.
- Conversion time is 2.2µs max
- Throughput rate is 400kSPS
- Track/hold acquisition time is 0.3s
- Single supply operation
- Overvoltage protection on analog inputs
- Power-saving mode is 20W typ
- Low power is 80mW typ
- High-speed parallel interface which also allows interfacing to 3V processors
- Input voltage range is ±5V, ±10V, relative accuracy is ±2LSB
- Operating temperature is –40°C to +85°C, packaging style is shrink small outline
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | SSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 400kSPS |
| Input Channel Type | Single Ended |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
