
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7940BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7143RL Cut Tape60AK7143 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $19.910 | $19.91 |
| Total Price | $19.91 | ||
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 25+ | $14.820 |
| 50+ | $14.330 |
| 100+ | $13.830 |
| 250+ | $13.560 |
| 500+ | $13.280 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7940BRMZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK7143RL Cut Tape60AK7143 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 100kSPS |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7940 is a 14bit, fast, low power, successive approximation ADC. The part operates from a single 2.5V to 5.5V power supply and features throughput rates up to 100KSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz. The AD7940 uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD which allows the widest dynamic input range to the ADC. It uses advanced design techniques to achieve very low power dissipation at fast throughput rates. This part features a standard successive approximation ADC with accurate control of the sampling instant via a CS input an once off conversion control. Typical applications are battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, remote data acquisition systems.
- Fast throughput rate is 100KSPS
- Conversion time is 8µs max at 16 SCLK cycles
- 81dB min signal-to-noise + distortion (SINAD)
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Standby mode: 0.5µA max
- 14bits min linearity error (LSB)
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.5V |
| ADC / DAC Case Style | MSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 100kSPS |
| Input Channel Type | Single Ended |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
