
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7942BRMZ-RL7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel60AK7145RL Cut Tape60AK7145 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
4,855 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $22.680 | $22.68 |
| Total Price | $22.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $22.680 |
| 25+ | $16.980 |
| 50+ | $16.470 |
| 100+ | $15.960 |
| 250+ | $15.650 |
| 500+ | $15.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD7942BRMZ-RL7Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel60AK7145RL Cut Tape60AK7145 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 250kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Pseudo Differential |
| Interfaces | DSP, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.3V |
| ADC / DAC Case Style | MSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | MSOP |
| No. of Pins | 10Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD7942 is a 14bit, charge redistribution, successive approximation PulSAR® ADC that operates from a single power supply, VDD, between 2.3V to 5.5V. It contains a low power, high speed, 14bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. The part also contains a low noise, wide bandwidth, short aperture delay track-and-hold circuit. On the CNV rising edge, it samples an analog input, IN+, between 0V to VREF with respect to a ground sense, IN-. The reference voltage, VREF, is applied externally and is set up to be the supply voltage. Its power scales linearly with the throughput. Typical applications include battery-powered equipment, data acquisition, instrumentation, medical instruments and process controls.
- 14bit resolution with no missing codes
- Throughput: 250KSPS, INL: ±0.4LSB typ, ±1LSB max (±0.0061% of FSR)
- SINAD: 85dB at 20KHz, THD: -100dB at 20KHz and SNR: 85dB at 20KHz
- Pseudo differential analog input range: 0V to VREF with VREF up to VDD
- Single-supply 2.3V to 5.5V operation with 1.8V/2.5V/3V/5V logic interface and standby current: 1nA
- Proprietary serial interface SPI-/QSPI™-/MICROWIRE™-/DSP-compatible
- Daisy-chaining for multiple ADCs and busy indicator, no pipeline delay
- Power dissipation: 1.25mW at 2.5V/100KSPS, 3.6mW at 5V/100KSPS and 1.25μW at 2.5V/100SPS
- Pin-for-pin compatible with the 16bit AD7685
- 10 lead MSOP package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 14bit |
| No. of Channels | 1Channels |
| Input Channel Type | Pseudo Differential |
| Supply Voltage Min | 2.3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 250kSPS |
| Supply Voltage Type | Single |
| Interfaces | DSP, Microwire, QSPI, SPI |
| ADC / DAC Case Style | MSOP |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
