
| Quantity | Price |
|---|---|
| 1+ | $19.860 |
| 10+ | $15.790 |
| 25+ | $14.110 |
| 50+ | $13.880 |
| 132+ | $13.640 |
| 264+ | $13.430 |
| 528+ | $13.220 |
Product Information
Product Overview
AD7943ARSZ-B is a fast 12bit multiplying DAC that operate from a single +5V supply (normal mode) and a single +3.3V to +5V supply (biased mode). The AD7943 has a serial interface. It will replace the industry standard AD7943 in many applications, and they offer superior speed and power consumption performance. Typical applications include battery-powered instrumentation, laptop computers and upgrades for All 754x series DACs (5V designs).
- 0.5 LSBs INL and DNL
- Low power of 5mW typical
- Fast interface 40ns strobe pulse width
- Low glitch of 60 nV-s with amplifier connected
- Fast settling of 600ns to 0.01% with AD843
- Available in 20 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
3V
3V to 5.5V
SSOP
SSOP
20Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Serial
5.5V
3V to 5.5V
1Channels
Current
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
