
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $6.970 |
| 50+ | $6.680 |
| 100+ | $6.380 |
| 250+ | $6.260 |
| 500+ | $6.140 |
| 1000+ | $6.010 |
| 2500+ | $5.890 |
Product Information
Product Overview
AD8003 is a triple ultrahigh-speed current feedback amplifier. Using ADI’s proprietary eXtra fast complementary bipolar (XFCB) process, this achieves a bandwidth of 1.5GHz and a slew rate of 4300V/µs. Additionally, the amplifier provides excellent dc precision with an input bias current of 50µA maximum and a dc input voltage of 0.7mV. This has excellent video specifications with a frequency response that remains flat out to 190MHz and 0.1% settling within 12ns to ensure that even the most demanding video systems maintain excellent fidelity. For applications that use NTSC video, as well as high speed video, the amplifier provides a differential gain of 0.05% and a differential gain of 0.01°.
- Typical –3 dB bandwidth is 1650MHz (G=+1, Vo=0.2V p-p, RF=432ohm)
- Typical settling time to 0.1% is 12ns (TA=25°C, VS=±5V, RL=150 ohm)
- Typical slew rate is 3800V/µs (G=+2, Vo=2V step, RL=150 ohm)
- Operating range from 4.5 to 10V (TA=25°C, VS=±5V, RL=150 ohm, gain=+2, RF=464ohm)
- Typical input voltage noise is 1.8nV/√Hz (f=1MHz, TA=25°C, VS=±5V, RL=150 ohm, gain=+2)
- Supply current is 9.5mA/amplifier, low voltage offset is 0.7mV (typical)
- Typical output voltage swing is ±1.57V (RL=150 ohm, TA=25°C, VS=5V)
- Typical differential gain error is 0.04% (NTSC, G=+2, RL=150 ohm, TA=25°C)
- Temperature rating range from -45°C to +85°C
- 24-lead LFCSP-WQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
3.8kV/µs
4.5V to 10V
24Pins
-
-7µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
1.65MHz
3.8kV/µs
1.65MHz
4.5V to 10V
LFCSP-EP
Current Feedback
700µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
3 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
