
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.930 |
| 10+ | $17.470 |
| 25+ | $16.700 |
| 50+ | $15.920 |
| 100+ | $15.150 |
| 250+ | $14.680 |
| 500+ | $14.460 |
Product Information
Product Overview
AD8037 is a wide bandwidth, low distortion clamping amplifier. The AD8037 is stable at a gain of two or greater. This devices allow the designer to specify a high(VCH) and low(VCL) output clamp voltage. The output signal will clamp at these specified levels. Utilizing a unique patent pending CLAMPIN™ input clamp architecture, the AD8037 offer a 10 × improvement in clamp performance compared to traditional output clamping devices. Typical application includes ADC buffer, IF/RF signal processing, high quality imaging, broadcast video systems, video amplifier and full wave rectifier.
- Superb clamping characteristics: 3mV clamp error and 1.5ns overdrive recovery
- Minimized nonlinear clamping region
- 270MHz clamp input bandwidth, ±3.9V clamp input range
- Good DC characteristics: 2mV offset and 10µV//°C drift
- Ultra-low distortion, low noise of -72dBc typ at RL = 500 ohm
- 4.5nV/√Hz input voltage noise
- High speed: slew rate 1500V/µs
- Settling 10ns to 0.1%, 16ns to 0.01%
- ±3V to ±5V supply operation
- 8 lead SOIC package, operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.5kV/µs
± 3V to ± 6V
8Pins
-
3µA
-40°C
-
MSL 1 - Unlimited
SOIC
270MHz
1.5kV/µs
270MHz
± 3V to ± 6V
SOIC
Voltage Feedback
2mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
