Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8040ARU-EBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3352 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD8040ARU-EBZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR3352 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD8040ARUZ |
| Kit Application Type | Amplifier |
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Kit Contents | Bare Evaluation Board AD8040ARUZ |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
AD8040ARU-EBZ evaluation board is designed to help users evaluate the AD8040. Ths AD8040 is quad rail-to-rail input and output high speed amplifier. The evaluation board is a bare board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits, which minimizes risk and reduces time to market.
- There are no components or amplifiers soldered to the board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Bare Evaluation Board AD8040ARUZ |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | AD8040ARUZ |
|---|---|
| Application Sub Type | Rail-to-Rail Input/Output Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
