
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.490 | $7.49 |
| Total Price | $7.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 25+ | $5.350 |
| 50+ | $5.120 |
| 100+ | $4.880 |
| 250+ | $4.730 |
| 500+ | $4.720 |
| 1000+ | $4.400 |
| 2500+ | $4.310 |
Product Information
Product Overview
AD8099 is an ultralow noise and distortion voltage feedback op-amp, the combination of which makes it ideal for 16 and 18bit systems. The AD8099 features a new, highly linear, low noise input stage that increases the full power bandwidth (FPBW) at low gains with high slew rates. The Analog Devices, Inc., proprietary next generation extra fast complimentary bipolar (XFCB) process enables. The AD8099 features external compensation, which lets the user set the gain bandwidth product. Typical application include preamplifiers, receivers, instrumentation, filters, intermediate frequency (IF) and baseband amplifiers, analog to digital drivers, digital to analog converter (DAC) buffers and optical electronics.
- Wide supply voltage range: 5V to 12V
- Supply current: 15mA typ
- Offset voltage: 0.5mV max
- Custom external compensation, gain range –1, +2 to +10
- Ultralow noise: 0.95nV/√Hz, 2.6pA/√Hz at f = 100KHz
- Ultralow distortion: −92dB 2nd harmonic RL = 1Kohm, G = +2, at 10MHz
- 1350/470V/µs typ slew rate at G = +10/+2, 18ns settling time to 0.1%
- New pinout
- 8 lead NSOIC-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.35kV/µs
5V to 12V, ± 5V to ± 6V
8Pins
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
3.8GHz
5V to 12V, ± 5V to ± 6V
NSOIC-EP
Voltage Feedback
100µV
-40°C
-
MSL 3 - 168 hours
NSOIC-EP
3.8GHz
1.35kV/µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
