
| Quantity | Price |
|---|---|
| 1+ | $72.910 |
| 5+ | $65.690 |
| 10+ | $58.470 |
| 25+ | $56.110 |
| 50+ | $54.870 |
| 100+ | $53.610 |
Product Information
Product Overview
AD8113 is a fully buffered crosspoint switch matrix that operates on ±12V for audio applications and ±5V for video applications. It offers a -3dB signal bandwidth greater than 60MHz and channel switch times of less than 60ns with 0.1% settling for use in both analog and digital audio. This operated at 20KHz has a crosstalk performance of -83dB and isolation of 90dB. In addition, ground/power pins surround all inputs and outputs to provide extra shielding for operation in the most demanding audio routing applications. This includes 16 independent output buffers that can be placed into a disabled state for paralleling crosspoint outputs so that off channel loading is minimized. Application includes analog/digital audio routers, video routers (NTSC, PAL, S-VIDEO, SECAM), multimedia systems, video conferencing, CCTV surveillance.
- 16 x 16 high speed nonblocking switch array
- Serial data out allows daisy chaining control of multiple 16x16s to create larger switch arrays
- Output disable allows connection of multiple devices without loading the output bus
- Complete solution, buffered inputs, 16 output amplifiers
- Typical supply current of 50mA (AVCC outputs enabled, no load, VS=±12V)
- Excellent audio performance VS=12V, typical output swing is ±9.8V (IOUT=20mA, VS=±12V)
- Typical supply current is 50mA (AVCC outputs enabled, no load, VS=±12V)
- Temperature rating range from 0°C to +70°C
- 100-lead plastic LQFP evaluation board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Parallel, Serial
12.6V
LQFP
0°C
-
No SVHC (04-Feb-2026)
CMOS / TTL
4.5V
LQFP
100Pins
70°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
