Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD813ARZ-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK7272
Your Part Number
131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.350 |
| 10+ | $18.630 |
| 25+ | $16.100 |
| 50+ | $16.040 |
| 100+ | $15.980 |
| 250+ | $15.920 |
| 500+ | $15.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD813ARZ-14Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60AK7272
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth100MHz
Slew Rate450V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Amplifier Case StyleNSOIC
Supply Voltage Range2.4V to 36V, ± 1.2V to ± 18V
Supply Voltage Range2.4V to 36V, ± 1.2V to ± 18V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD813 is a low power, single supply triple video amplifier. Typical application includes video line driver, LCD drivers, computer video plug-in boards, ultrasound, RGB amplifier and CCD based systems.
- Low cost and easy to use: 50mA output current and output swing to 1V of rails
- Three video amplifiers in one package, optimized for driving cables in video systems
- Excellent video specifications (Rl=150 ohm) and high speed disable function per channel
- Gain flatness 0.1dB to 50MHz, 0.03% differential gain error and 0.06° differential phase error
- Low power: operates on single +3V to ±15V power supplies
- 5.5mA/amplifier max power supply current
- High speed: 125MHz unity gain bandwidth (-3dB)
- 500V/µs slew rate, turn-off time 80ns
- 14 lead NSOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
100MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
2.4V to 36V, ± 1.2V to ± 18V
IC Case / Package
NSOIC
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
No. of Amplifiers
3Amplifiers
Slew Rate
450V/µs
Operating Temperature Max
85°C
Amplifier Case Style
NSOIC
Supply Voltage Range
2.4V to 36V, ± 1.2V to ± 18V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
