New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Video Amplifiers & Buffers
                      Print Page

                      AD818ARZ

                      Video Amplifier, Video Amplifier, 1 Amplifiers, 130 MHz, 500 V/µs, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES AD818ARZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD818ARZ
                      Newark Part No.49AK9633
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$9.550
                      10+$6.970
                      25+$6.470
                      50+$5.660
                      196+$4.920
                      294+$4.820
                      588+$4.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $9.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD818ARZ
                      Newark Part No.49AK9633
                      Technical Datasheet

                      Data Sheet

                      IC TypeVideo Amplifier
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth130MHz
                      Slew Rate500V/µs
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Output Current50mA
                      Amplifier Case StyleNSOIC
                      Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
                      Supply Voltage Range± 2.5V to ± 18V, 5V to 36V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier OutputSingle Ended
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD818 is a low cost video op-amp optimized for use in video applications. The AD818’s low differential gain and phase errors, single supply functionality, low power, and high output drive make it ideal for cable driving applications such as video cameras and professional video equipment.

                      • Low cost
                      • Excellent video performance: 43MHz typ BW for 0.1dB flatness at gain = +2, ±15V
                      • 0.01% and 0.05° differential gain and phase errors
                      • High speed: 130MHz BW (3dB, G=2) and 100MHz BW (3dB, G=-1) at ±15V
                      • 500V/s slew rate and 80ns settling time to 0.01% (VO = 10V step)
                      • High output drive capability: 50mA minimum output current
                      • Ideal for driving back terminated cables
                      • Flexible power supply: specified for single (+5V) and dual (5V to 15V)
                      • 8 lead NSOIC package
                      • Operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      Video Amplifier

                      Gain Bandwidth

                      130MHz

                      Operating Temperature Min

                      -40°C

                      Output Current

                      50mA

                      Supply Voltage Range

                      ± 2.5V to ± 18V, 5V to 36V

                      IC Case / Package

                      NSOIC

                      Amplifier Output

                      Single Ended

                      MSL

                      MSL 1 - Unlimited

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate

                      500V/µs

                      Operating Temperature Max

                      85°C

                      Amplifier Case Style

                      NSOIC

                      Supply Voltage Range

                      ± 2.5V to ± 18V, 5V to 36V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.