
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 3000+ | $3.580 |
| 6000+ | $3.510 |
| 12000+ | $3.430 |
| 18000+ | $3.370 |
| 30000+ | $3.300 |
Product Information
Product Overview
AD8208 is a single-supply difference amplifier ideal for amplifying and low-pass filtering small differential voltages in the presence of a large common-mode voltage. The AD8208 is qualified for automotive applications. The amplifier offers enhanced input overvoltage and ESD protection, and includes EMI filtering. Typical application includes high-side current sensing, motor controls, solenoid controls, power management, low-side current sensing and diagnostic protection.
- Qualified for automotive applications
- High common mode voltage range from -2V to +45V operating and -24V to +80V survival
- Buffered output voltage
- Gain of 20V/V and 80dB typ PSRR
- Low -pass filter (1- pole or 2- pole)
- Excellent ac and dc performance features gain drift of -5ppm/°C typ and ±1mV typ offset voltage
- 80dB CMRR minimum DC to 10KHz
- Typical 70KHz of system bandwidth and 1V/µs typical slew rate
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
70kHz
4.5V to 5.5V
MSOP
Differential
2mV
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
AEC-Q100
1V/µs
2Channels
1V/µs
4.5V to 5.5V
8Pins
-
50nA
-40°C
-
MSL 1 - Unlimited
MSOP
70kHz
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
