
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $7.610 |
| 25+ | $7.290 |
| 50+ | $6.970 |
| 100+ | $6.430 |
| 250+ | $6.150 |
| 500+ | $5.970 |
Product Information
Product Overview
AD820 is a single supply, low power, FET input opamp. It has true single-supply capability, with an input voltage range extending below the negative rail, allowing the opamp to accommodate input signals below ground in the single-supply mode. Output voltage swing extends to within 10mV of each rail, providing maximum output dynamic range. It allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single-supply user. It is mainly used in application such as battery-powered precision instrumentation, photodiode preamps, active filters, 12bit to 14bit data acquisition systems, medical instrumentation, low power references and regulators etc.
- Input voltage range extends below ground, initial offset is 0.1mV
- Single-supply capability is 5V to 30V, dual-supply capability is ±2.5V to ±15V
- Excellent load drive, capacitive load drive upto 350pF
- Minimum output current is 15mA
- Excellent ac performance for low power
- Quiescent current is 800μA max, low noise is 13nV/√Hz at 10kHz
- Unity-gain bandwidth is 1.8 MHz, slew rate is 3V/μs
- Excellent dc performance, input offset voltage is 800μV max
- Offset voltage drift is 2μV/°C typ, input bias current is 25pA maximum
- Operating temperature is −40°C to +85°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
3V/µs
5V to 30V, ± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
MSOP
1.8MHz
3V/µs
1.8MHz
5V to 30V, ± 2.5V to ± 15V
MSOP
JFET
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
