
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 3000+ | $1.800 |
| 6000+ | $1.760 |
| 12000+ | $1.730 |
| 18000+ | $1.690 |
| 30000+ | $1.650 |
Product Information
Product Overview
AD8214 is a fast response, high common-mode voltage, current shunt comparator. An internal Zener regulator powers the circuit with respect to the high side DC rail. In addition, user access to this 2.4V regulator, allows for setting a comparator threshold voltage via external resistors. The AD8214 will compare the voltage across the shunt resistor to this user-selected threshold, and the AD8214 output will change states from low to high, indicating the current across the shunt has crossed the threshold level. Typical applications include overcurrent protection, motor controls, transmission controls, diesel injection controls, DC-to-DC converters, Power supplies and batteries.
- Input-to-output response of <lt/>100ns
- High input common-mode voltage range from 5V to 65V operating and 0V to 68V survival
- 1.2mA current output
- Hysteresis of 10mV
- Integrated 2.4V regulator
- Offset voltage (RTI) of ±3mV
- Offset voltage drift of ±10µV/°C
- 90ns rise time and 110ns fall time at VOD = 5mV, 50mV step
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Voltage
75ns
5V to 65V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Current
75ns
1Channels
5V to 65V
MSOP
Current
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
MSOP
1 Comparator
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
