
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.590 | $14.59 |
| Total Price | $14.59 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.590 |
| 25+ | $10.520 |
| 50+ | $10.170 |
| 100+ | $9.820 |
| 250+ | $9.740 |
| 500+ | $9.230 |
| 1000+ | $8.900 |
| 2500+ | $8.540 |
Product Information
Product Overview
AD8224 is a single-supply, JFET input instrumentation amplifier. It requires the same board area as a typical single instrumentation amplifier yet doubles the channel density and offers a lower cost per channel without compromising performance. The device’s rail-to-rail output stage maximizes dynamic range on the low voltage supplies common in portable applications. It draws 750µA of quiescent current per amplifier, making it ideal for battery powered devices. In addition, the can be configured as a single-channel, differential output, instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. It is widely used in application such as medical instrumentation, precision data acquisition, transducer interfaces, differential drives for high resolution input ADCs, remote sensors etc.
- Input bias current is 25pA max
- Input offset current is 2pA max
- CMRR is 94dB mini at (G = 10)
- Bandwidth is 1.5MHz typ at (G = 1)
- Input noise is 14nV/√Hz typ at (1kHz)
- Slew rate is 2V/µs, 4kV ESD protection
- Single supply operation is 4.5V to 36V, dual supply is ±2.25V to ±18V
- Gain set with single resistor (G = 1 to 1000)
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2V/µs
4.5V to 36V, ± 2.25V to ± 18V
LFCSP-EP
94dB
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
2 Amplifier
1.5MHz
Rail to Rail
300µV
1.5MHz
4.5V to 36V, ± 2.25V to ± 18V
16Pins
JFET Input, Precision
-40°C
-
MSL 3 - 168 hours
-
2V/µs
LFCSP-EP
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
