Need more?
Quantity | Price |
---|---|
1+ | $9.420 |
10+ | $7.330 |
25+ | $7.330 |
50+ | $7.320 |
100+ | $6.220 |
250+ | $5.940 |
500+ | $5.770 |
Product Information
Product Overview
AD8228 is a high performance instrumentation amplifier with very high gain accuracy. Because all gain setting resistors are internal and laser trimmed, gain accuracy and gain drift are better than can be achieved with typical instrumentation amplifier. Low voltage offset, low offset drift, low gain drift, high gain accuracy, and high CMRR make this part an excellent choice in applications that demand the best dc performance possible, such as bridge signal conditioning. It operates on both single and dual supplies. Because the part can operate on supplies up to ±18V, it is well suited for applications where high common-mode input voltages are encountered. It is widely used in application such as weigh scales, industrial process controls, bridge amplifiers, precision data acquisition systems, medical instrumentation, strain gauges, transducer interfaces etc.
- Easy to use, pin strappable gains of 10 and 100
- Wide power supply range is ±2.3V to ±18V
- Gain error is 0.07% maximum
- Input offset voltage is 90μV maximum
- Input offset drift is 1.5μV/°C maximum
- Input bias current is 1.5nA maximum
- CMRR is 94dB at (VCM = −10V to +10V)
- –3dB bandwidth (G = 10) is 650kHz, slew rate is 2.tV/μs typ
- Voltage noise is 8nV/√Hz, at 1kHz (G = 100), 0.3μV p-p from 0.1Hz to 10Hz (G = 100)
- Operating temperature is –40°C to +85°C, packaging style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 2.3V to ± 18V
MSOP
114dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
650kHz
Single Ended
90µV
650kHz
± 2.3V to ± 18V
8Pins
General Purpose, High Performance, Low Gain Drift, Precision
-40°C
-
MSL 1 - Unlimited
-
2.5V/µs
MSOP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate