
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 3000+ | $3.410 |
| 6000+ | $3.350 |
| 12000+ | $3.280 |
| 18000+ | $3.210 |
| 30000+ | $3.140 |
Product Information
Product Overview
AD8273 is a low distortion, dual-channel amplifier with internal gain setting resistors. With no external components, it can be configured as a high performance difference amplifier (G = ½ or 2), inverting amplifier (G = ½ or 2), or noninverting amplifier (G = 1½ or 3). Typical application includes ADC drivers, high performance audio instrumentation, amplifier building blocks level translators, automatic test equipment and sine/cosine encoders.
- ±4000V HBM ESD
- Very low distortion
- 0.00025% THD + N (20KHz), 0.0015% THD + N (100KHz) and drives 600 ohm loads
- Two gain settings: gain of ½ (-6dB), gain of 2 (+6dB), 0.05% max gain error, 10ppm/°C max gain drift
- Excellent AC specifications: 20V/μs minimum slew rate and 800ns to 0.01% settling time
- High accuracy DC performance: 77dB minimum CMRR and 700μV maximum offset voltage
- 2.5mA supply current (per amplifier)
- 20MHz bandwidth
- 14 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Amplifiers
20kHz
± 2.5V to ± 18V
NSOIC
Differential
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
20V/µs
2Channels
20V/µs
± 2.5V to ± 18V
14Pins
-
-
-40°C
-
MSL 1 - Unlimited
NSOIC
20kHz
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
