Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8331-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9700
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $141.340 |
Price for:Each
Minimum: 1
Multiple: 1
$141.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8331-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK9700
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD8331ARQZ
Kit Application TypeSignal Conditioning
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board AD8331ARQZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8331-EVALZ is an AD8331 single VGA with ultralow noise preamplifier and programmable RIN evaluation board. The board is provided completely assembled and tested, the user simply connects an input signal, VGAIN sources and a 5V power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board AD8331ARQZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD8331ARQZ
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
