Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8336ACPZ-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AK9705RL
Cut Tape49AK9705
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.800 | $14.80 |
| Total Price | $14.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 25+ | $10.890 |
| 50+ | $10.460 |
| 100+ | $10.030 |
| 250+ | $10.020 |
| 500+ | $9.820 |
| 1000+ | $9.610 |
| 2500+ | $9.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8336ACPZ-R7Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel49AK9705RL
Cut Tape49AK9705
Technical Datasheet
Amplifier TypeVariable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product125MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 3V to ± 12V
Supply Voltage Range± 3V to ± 12V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleLFCSP-EP
Automotive Qualification Standard-
Bandwidth125MHz
No. of Amplifiers1 Amplifier
Product Overview
AD8336 is a low noise, single-ended, linear in dB, general purpose variable gain amplifier, usable over a large range of supply voltages. It features an uncommitted preamplifier with a usable gain range of 6dB to 26dB. Typical application includes industrial process controls, High performance AGC systems, I/Q signal processing, video, Industrial and medical ultrasound and radar receivers.
- Low noise: voltage noise: 3nV/√Hz and current noise: 3pA/√Hz
- Small-signal BW: 115MHz and large-signal BW: 2V p-p = 80MHz
- Slew rate is 550V/µs, 2V p-p
- Gain ranges (specified): -14dB to +46dB and 0dB to 60dB
- Gain scaling of 50dB/V
- DC-coupled
- Single-ended input and output
- Supplies range from ±3V to ±12V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Amplifier Type
Variable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 3V to ± 12V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
No. of Channels
1Channels
Gain Bandwidth Product
125MHz
Operating Temperature Max
85°C
Supply Voltage Range
± 3V to ± 12V
No. of Pins
16Pins
Qualification
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP-EP
Bandwidth
125MHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
