Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8369ARUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK7443RL
Cut Tape60AK7443
Your Part Number
1,326 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $18.270 | $18.27 |
| Total Price | $18.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.270 |
| 25+ | $13.290 |
| 50+ | $12.930 |
| 100+ | $12.570 |
| 250+ | $12.000 |
| 500+ | $11.780 |
| 1000+ | $11.510 |
| 2500+ | $11.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8369ARUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel60AK7443RL
Cut Tape60AK7443
Technical Datasheet
Product Overview
AD8369 is a high performance digitally controlled variable gain amplifier (VGA) for use from low frequencies to a -3dB frequency of 600MHz at all gain codes. Typical application includes cellular/PCs base stations, IF sampling receivers, fixed wireless access, wireline modems and instrumentation.
- Digitally controlled variable gain in 3dB steps:-5 to +40dB (RL=1Kohm) and -10 to +35dB (RL=200 ohm)
- Less than 0.2dB flatness over a ±20MHz bandwidth up to 380MHz
- 4bit parallel or 3-wire serial interface
- Differential 200 ohm input and output impedance
- Single 3V to 5.5V supply
- Draws 37mA at 5V
- Power-down <lt/>1mA maximum
- 1200V/µs typ slew rate at output step = 1V
- 16 lead TSSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
