
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 3000+ | $3.610 |
| 6000+ | $3.540 |
| 12000+ | $3.470 |
| 18000+ | $3.400 |
| 30000+ | $3.330 |
Product Information
Product Overview
AD8418A is a bidirectional, zero drift, current sense amplifier. It is a high voltage, high resolution current shunt amplifier. It features an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. This amplifier performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control, low-side current sensing, diagnostic protection etc. It includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages.
- Typical 0.1μV/°C offset drift, slew rate is 1V/μs
- Maximum ±200μV voltage offset over full temperature range
- Operating power supply range is 2.7V to 5.5V
- Electromagnetic interference (EMI) filters included
- Common-mode rejection ratio (CMRR) is 90dB minimum
- Initial gain is 20V/V, bidirectional operation
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead MSOP
- AEC-Q100 qualified for automotive applications
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side, Low Side
MSOP
-40°C
2.7V
100dB
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
1 Amplifier
MSOP
AEC-Q100
250kHz
10Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
100µV
130µA
250kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
