
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 3000+ | $1.740 |
| 6000+ | $1.700 |
| 12000+ | $1.660 |
| 18000+ | $1.630 |
| 30000+ | $1.590 |
Product Information
Product Overview
AD8469 is a fast comparator fabricated on XFCB2, an Analog Devices, Inc., proprietary process. This comparator is exceptionally versatile and easy to use. It features an input range from VEE − 0.2V to VCC + 0.2V, low noise, TTL- and CMOS-compatible output drivers, adjustable hysteresis control, and a shutdown input. The device offers a 40ns propagation delay driving a 15pF load with 10mV overdrive on 500µA typical supply current. Application includes high-speed instrumentation, clock and data signal restoration, logic level shifting or translation, high speed line receivers threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, pulse-width modulators, current/voltage controlled oscillators.
- Qualified for automotive applications
- Low glitch TTL-/CMOS-compatible output stage
- Shutdown pin
- Programmable hysteresis
- Typical offset voltage is ±3mV (VCC=2.5V, TA=−40°C to +125°C)
- Propagation delay range from 30 to 50ns (VOD=10mV, VCC=2.5V, TA=25°C)
- Typical overdrive dispersion is 12ns (10mV <lt/> VOD <lt/> 125mV, TA=25°C)
- Typical shutdown current is 150μA (VCC=2.5V, TA=−40°C to +125°C)
- Operating temperature rating range from -40 to +125°C
- 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
40ns
2.5V to 5.5V
8Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
CMOS, TTL
40ns
1Channels
2.5V to 5.5V
MSOP
CMOS, TTL
Surface Mount
125°C
AEC-Q100
No SVHC (04-Feb-2026)
MSOP
1 Comparator
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
