
12,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $2.330 |
| 50+ | $2.220 |
| 100+ | $2.090 |
| 250+ | $1.980 |
| 500+ | $1.940 |
| 1000+ | $1.900 |
| 2500+ | $1.870 |
Product Information
Product Overview
AD8603AUJZ-REEL7 is a single channel, micropower rail-to-rail input and output amplifier. It features very low offset voltage as well as low input voltage and current noise. This amplifier uses a patented trimming technique that achieves superior precision without laser trimming. The parts are fully specified to operate from 1.8V to 5V single supply or from ±0.9V to ±2.5V dual supply. The combination of low offsets, low noise, very low input bias currents, and low power consumption makes the device especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both input and output enables designers to buffer CMOS ADCs, DACs, ASICs, and other wide output swing devices in low power, single-supply systems. It is used in applications such as battery-powered instrumentation, multipole filters, sensors, low power ASIC input or output amplifiers.
- Single-supply operation from 1.8V to 5V
- Low distortion, no phase reversal, unity gain stable
- Offset voltage is 12μV typical at (VS = 3.3V at VCM = 0.5V and 2.8V)
- Input bias current is 1pA typical at (VS = 5V, VCM = VS/2, TA = 25°C)
- Low noise is 22nV/√Hz typical at (f = 10kHz, TA = 25°C)
- Common-mode rejection ratio is 100dB typical at (0V < VCM < 5V, TA = 25°C)
- Supply current per amplifier is 40μA typical at (VO = 0V, TA = 25°C)
- Slew rate is 0.1V/μs typical at (RL = 10kohm, TA = 25°C)
- Voltage noise density is 25nV/√Hz typical at (f = 1kHz, TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 5-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.1V/µs
1.8V to 5V
5Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
TSOT-23
400kHz
0.1V/µs
400kHz
1.8V to 5V
TSOT-23
CMOS
12µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
