
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9106-ARDZ-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9812 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,143.560 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9106-ARDZ-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9812 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9106BCPZ |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Evaluation Board AD9106BCPZ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9106-ARDZ-EBZ is an AD9106 quad, low power, 12bit, 180MSPS, digital-to-analog converter and waveform generator evaluation board. It is compatible with ARM-based Mbed-enabled boards like SDP-K1 and are designed to connect to Arduino Uno headers. The evaluation setup can be powered by USB only and does not require a high-frequency waveform generator for clock input. The evaluation board has an on-board 156.25MHz crystal oscillator. To fit the evaluation system in a small form factor and manage power consumption within USB specifications. The AD9106-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in a 1440MHz signal from the clock source and provides the CLKP/N input to the AD9106. The EVB runs from a single 5V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD9106BCPZ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9106BCPZ |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
