
| Quantity | Price |
|---|---|
| 1+ | $169.900 |
| 5+ | $156.270 |
| 10+ | $142.630 |
| 25+ | $136.510 |
| 50+ | $133.770 |
| 100+ | $131.050 |
Product Information
Product Overview
AD9136 is a dual 16bit, high dynamic range digital-to-analog converter (DAC) that provide a maximum sample rate of 2800MSPS, permitting a multicarrier generation over a very wide bandwidth. The DAC outputs are optimized to interface seamlessly with the ADRF6720, as well as other analog quadrature modulators (AQMs) from Analog Devices, Inc. An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Application includes wireless communications, 3G/4G W-CDMA base stations, wideband repeaters, software defined radios, wideband communications, point to point, local multipoint distribution service (LMDS) and multichannel multipoint distribution service (MMDS), transmit diversity, multiple input/multiple output (MIMO), instrumentation, automated test equipment.
- Support input data rate <gt/>2GSPS
- Proprietary low spurious and distortion design
- Spurious-free dynamic range is 82dBc (typ, fOUT = 20MHz, AVDD33 = 3.3V)
- Flexible 8-lane JESD204B interface, multiple chip synchronization
- Fixed latency, data generator latency compensation
- Low power architecture
- Transmit enable function allows extra power saving and instant control of the output status
- High performance, low noise phase-locked loop (PLL) clock multiplier
- Digital inverse sinc filter
- 88 lead LFCSP-VQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial
3 Wire, 4 Wire, Serial, SPI
1.14V to 1.26V, 3.13V to 3.47V
LFCSP-EP
Current, Voltage
LFCSP-EP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
2.8GSPS
3.47V
1.14V to 1.26V, 3.13V to 3.47V
3.13V
2Channels
Serial
88Pins
-40°C
Dual 16-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
