
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9172-FMC-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9826 |
| Your Part Number | |
| Technical Datasheet |
3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,754.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD9172-FMC-EBZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK9826 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | AD9172 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Evaluation Board AD9172, Mini USB Cable, Evaluation Board DVD |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD9172 evaluation board is FMC form-factor board with FMC connectors that comply to the Vita 57.1 standard. Analog Devices produces an FPGA carrier called the ADS7-V2, which serves as a digital pattern generator or data source as well as the power supply for the boards. The user must be able to observe the DAC output on a spectrum analyser. A low noise clock source is provided on the evaluations boards, the HMC7044 clock synthesizer, and an option exists for the user to supply a low jitter external sine or square wave clock as a clock source instead. The evaluation board comes with software, called ACE, which allows the user to program the SPI port. Via the SPI port, the DUT (and clock circuitry) can be programmed into any of its various operating modes. It also comes with the DAC software suite which includes the DPGDownloader for vector generation, download and transmission to the evaluation board when using the ADS7-V2.
- FMC board use a mini-circuits balun on the DAC output
- AD9172 board has an option to be powered from lab power supply when used in a special NCO-only mode
Contents
AD9172-FMC-EBZ evaluation board, Mini USB cable, Evaluation board DVD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Evaluation Board AD9172, Mini USB Cable, Evaluation Board DVD |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | AD9172 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
